CI0603-R068-JBQ vs 36501J068JTDG feature comparison

CI0603-R068-JBQ RCD Components Inc

Buy Now Datasheet

36501J068JTDG TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm
Package Length 1.5 mm
Package Style SMT
Package Width 0.89 mm
Packing Method Bulk
Quality Factor-Min (at L-nom) 35 37
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 1850 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare CI0603-R068-JBQ with alternatives

Compare 36501J068JTDG with alternatives