CI0402-R015-KTQ
vs
AISC-0805-R015M-K-S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
ABRACON CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.172 Ω
0.17 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.7 mm
1.52 mm
Package Length
1.12 mm
2.29 mm
Package Style
SMT
SMT
Package Width
0.6 mm
1.73 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
24
50
Rated Current-Max
0.56 A
0.6 A
Self Resonance Frequency
3280 MHz
2900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
250 MHz
250 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare CI0402-R015-KTQ with alternatives
Compare AISC-0805-R015M-K-S with alternatives