CI0402-R015-KBQ vs AISC-0805L-R015M-K-G feature comparison

CI0402-R015-KBQ RCD Components Inc

Buy Now Datasheet

AISC-0805L-R015M-K-G Abracon Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC ABRACON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.172 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.7 mm 1.52 mm
Package Length 1.12 mm 2.29 mm
Package Style SMT SMT
Package Width 0.6 mm 1.73 mm
Packing Method Bulk
Quality Factor-Min (at L-nom) 24 50
Rated Current-Max 0.56 A 0.6 A
Self Resonance Frequency 3280 MHz 2900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare CI0402-R015-KBQ with alternatives

Compare AISC-0805L-R015M-K-G with alternatives