CI0402-R015-JBQ vs 0805HS-150TJBB feature comparison

CI0402-R015-JBQ RCD Components Inc

Buy Now Datasheet

0805HS-150TJBB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
Candidate List Date 2022-06-10 2014-06-16
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Case/Size Code 0402
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.172 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.7 mm
Package Length 1.12 mm
Package Style SMT
Package Width 0.6 mm
Packing Method Bulk
Quality Factor-Min (at L-nom) 24 50
Rated Current-Max 0.56 A 0.6 A
Self Resonance Frequency 3280 MHz 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
kg CO2e/kg 3.7
Average Weight (mg) 5
CO2e (mg) 18.5
Special Feature Q MEASURED AT 500 MHZ

Compare CI0402-R015-JBQ with alternatives

Compare 0805HS-150TJBB with alternatives