CI-B2012-47NKJL vs L-C154N7K-T feature comparison

CI-B2012-47NKJL Ceratech Corporation

Buy Now Datasheet

L-C154N7K-T Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CERATECH CORP JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.0047 µH 0.0047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 10 15
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 3 2

Compare CI-B2012-47NKJL with alternatives

Compare L-C154N7K-T with alternatives