CI-B2012-120JJT
vs
IH0805C120R-J0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
STEWARD INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
AIR
|
DC Resistance |
0.35 Ω
|
0.35 Ω
|
Inductance-Nom (L) |
0.012 µH
|
0.012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
10
|
16
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
1650 MHz
|
2450 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CI-B2012-120JJT with alternatives
Compare IH0805C120R-J0 with alternatives