CI-B1608-27NKJT vs IH0402C2D7R-K0 feature comparison

CI-B1608-27NKJT World Products Inc

Buy Now Datasheet

IH0402C2D7R-K0 Steward, Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC STEWARD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Core Material CERAMIC AIR
DC Resistance 0.2 Ω 0.17 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 8 7
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 10% 10%
Base Number Matches 2 2
Self Resonance Frequency 6000 MHz

Compare CI-B1608-27NKJT with alternatives

Compare IH0402C2D7R-K0 with alternatives