CHV2010-FX-4993ELF
vs
CRMV2010BC499KFKNB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.64 mm
Package Length
5 mm
5.08 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.54 mm
Packing Method
TR, PLASTIC, 7 INCH
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
499000 Ω
499000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
WRAPAROUND
ONE SURFACE
Tolerance
1%
1%
Working Voltage
2000 V
2000 V
Base Number Matches
1
1
Compare CHV2010-FX-4993ELF with alternatives
Compare CRMV2010BC499KFKNB with alternatives