CHV0805X500152KXT vs C0805X7R501-152KPE feature comparison

CHV0805X500152KXT Cal-Chip Electronics

Buy Now Datasheet

C0805X7R501-152KPE VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VENKEL LTD
Package Description , , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e4
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN OVER NICKEL PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.27 mm
Base Number Matches 1 1
Additional Feature PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Package Shape RECTANGULAR PACKAGE

Compare CHV0805X500152KXT with alternatives

Compare C0805X7R501-152KPE with alternatives