CHQ1210J100470FQT vs C1210CG470F101CB feature comparison

CHQ1210J100470FQT Cal-Chip Electronics

Buy Now Datasheet

C1210CG470F101CB Passive Plus Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAL-CHIP ELECTRONICS INC PASSIVE PLUS INC
Package Description , 1210 , 1210
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Palladium/Silver (Pd/Ag)

Compare CHQ1210J100470FQT with alternatives

Compare C1210CG470F101CB with alternatives