CHP2512LR150JBT vs CHP2512LR150JNT feature comparison

CHP2512LR150JBT Vishay Sfernice

Buy Now Datasheet

CHP2512LR150JNT Vishay Sfernice

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512 SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.3 mm 3.3 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 0.15 Ω 0.15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN LEAD SILVER OVER NICKEL TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
JESD-609 Code e2

Compare CHP2512LR150JBT with alternatives

Compare CHP2512LR150JNT with alternatives