CHP2512LR150JBT vs CHP2512LR150JN feature comparison

CHP2512LR150JBT Vishay Sfernice

Buy Now Datasheet

CHP2512LR150JN Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512 CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.3 mm 3.3 mm
Packing Method TR, PLASTIC WAFFLE PACK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 0.15 Ω 0.15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN LEAD SILVER OVER NICKEL TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 4
Additional Feature STANDARD: MIL-R-55342D
JESD-609 Code e2
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-R-55342D

Compare CHP2512LR150JBT with alternatives

Compare CHP2512LR150JN with alternatives