CHP2512L56R0JNT vs CHP2512200PPM565%F0131E2 feature comparison

CHP2512L56R0JNT Vishay Intertechnologies

Buy Now Datasheet

CHP2512200PPM565%F0131E2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Construction Rectangular Chip
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.3 mm 3.06 mm
Packing Method TR, PLASTIC Waffle Pack
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 56 Ω 56 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 2 1
ECCN Code EAR99
Reference Standard MIL-R-55342D

Compare CHP2512L56R0JNT with alternatives

Compare CHP2512200PPM565%F0131E2 with alternatives