CHP2512L2R20JNT
vs
CHP2512L2R20JB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
Construction
Rectangular
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.3 mm
3.3 mm
Packing Method
TR, PLASTIC
Waffle Pack
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
2.2 Ω
2.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
TIN LEAD SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
4
6
Reference Standard
MIL-R-55342D
Compare CHP2512L2R20JNT with alternatives
Compare CHP2512L2R20JB with alternatives