CHP2512200PPM2405%FTRE2 vs CHP2512L2400JN feature comparison

CHP2512200PPM2405%FTRE2 Vishay Intertechnologies

Buy Now Datasheet

CHP2512L2400JN Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.06 mm 3.3 mm
Packing Method TR WAFFLE PACK
Rated Power Dissipation (P) 2 W 2 W
Reference Standard MIL-R-55342D MIL-R-55342D
Resistance 240 Ω 240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description SMT, 2512
HTS Code 8533.21.00.30
Additional Feature STANDARD: MIL-R-55342D
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare CHP2512200PPM2405%FTRE2 with alternatives

Compare CHP2512L2400JN with alternatives