CHP2010L2001JFPT vs CHP2010L2001JFPT131 feature comparison

CHP2010L2001JFPT Vishay Intertechnologies

Buy Now Datasheet

CHP2010L2001JFPT131 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.03 mm 5.08 mm
Package Style SMT SMT
Package Width 2.64 mm 2.54 mm
Packing Method TR, PAPER Tape, Paper
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard MIL-R-55342D

Compare CHP2010L2001JFPT with alternatives

Compare CHP2010L2001JFPT131 with alternatives