CHP2010200PPM2K5%B vs CHP2010L2001JNTE feature comparison

CHP2010200PPM2K5%B Vishay Intertechnologies

Buy Now Datasheet

CHP2010L2001JNTE Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.08 mm 5.03 mm
Package Style SMT SMT
Package Width 2.54 mm 2.64 mm
Packing Method Waffle Pack TR, PLASTIC
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-55342D
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2010
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare CHP2010200PPM2K5%B with alternatives

Compare CHP2010L2001JNTE with alternatives