CHP1505K2491FFPA vs HCHP1505100PPM2.49K1%FE2 feature comparison

CHP1505K2491FFPA Vishay Intertechnologies

Buy Now Datasheet

HCHP1505100PPM2.49K1%FE2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1505
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.7 mm 3.81 mm
Package Style SMT SMT
Package Width 1.25 mm 1.32 mm
Packing Method TR, PAPER Waffle Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 2490 Ω 2490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard MIL-R-55342D

Compare CHP1505K2491FFPA with alternatives

Compare HCHP1505100PPM2.49K1%FE2 with alternatives