CHP1206100PPM13.31%NE2 vs ADF120613R31%100PPM/KKP10 feature comparison

CHP1206100PPM13.31%NE2 Vishay Intertechnologies

Buy Now Datasheet

ADF120613R31%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.05 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Waffle Pack TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-55342D AEC-Q200
Resistance 13.3 Ω 13.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q200

Compare CHP1206100PPM13.31%NE2 with alternatives

Compare ADF120613R31%100PPM/KKP10 with alternatives