CHP0805100PPM8.16K0.5%N0131E2
vs
HCHP0705100PPM8.16K0.5%FTR0131
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e2
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1.91 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
Waffle Pack
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Reference Standard
MIL-R-55342D
MIL-R-55342D
Resistance
8160 Ω
8160 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare CHP0805100PPM8.16K0.5%N0131E2 with alternatives
Compare HCHP0705100PPM8.16K0.5%FTR0131 with alternatives