CHP0805100PPM2290.5%FTR0131E2 vs CDP0805229R0.5%100PPM/KKP5 feature comparison

CHP0805100PPM2290.5%FTR0131E2 Vishay Intertechnologies

Buy Now Datasheet

CDP0805229R0.5%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.91 mm 2 mm
Package Style SMT SMT
Package Width 1.27 mm 1.25 mm
Packing Method TR TR, 7 Inch
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-R-55342D
Resistance 229 Ω 229 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CHP0805100PPM2290.5%FTR0131E2 with alternatives

Compare CDP0805229R0.5%100PPM/KKP5 with alternatives