CHP0603K2610FBT vs RMS06R-261R-F feature comparison

CHP0603K2610FBT Vishay Intertechnologies

Buy Now Datasheet

RMS06R-261R-F RFE International Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RFE INTERNATIONAL INC
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.38 mm 0.4 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.9 mm 0.8 mm
Packing Method TR, PLASTIC TR, Paper
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 261 Ω 261 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD SILVER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard AEC-Q200
Series RMS

Compare CHP0603K2610FBT with alternatives

Compare RMS06R-261R-F with alternatives