CHP0603200PPM180K5%NTR0131E2 vs WR06X184JQ feature comparison

CHP0603200PPM180K5%NTR0131E2 Vishay Intertechnologies

Buy Now Datasheet

WR06X184JQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR TR, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-R-55342D
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series WR06X(J TOL)

Compare CHP0603200PPM180K5%NTR0131E2 with alternatives

Compare WR06X184JQ with alternatives