CHP0603100PPM2K1%BTR vs RMC-062001FB feature comparison

CHP0603100PPM2K1%BTR Vishay Intertechnologies

Buy Now Datasheet

RMC-062001FB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CINETECH IND CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-R-55342D
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series RMC

Compare CHP0603100PPM2K1%BTR with alternatives

Compare RMC-062001FB with alternatives