CHP-081A vs SBP8102T feature comparison

CHP-081A Nidec Copal Electronics Corporation

Buy Now Datasheet

SBP8102T knitter-switch

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NIDEC COPAL ELECTRONICS CORP KNITTER-SWITCH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.03 inch 0.039 inch
Actuator Material POLYAMIDE
Actuator Type PIANO PIANO
Body Breadth 5.8928 mm 5.9944 mm
Body Height 4.5974 mm 5.0038 mm
Body Length or Diameter 12.192 mm 6.477 mm
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@50VDC
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 50 V
Dielectric Withstand Volts 500VAC V 100VAC V
End Contact Material COPPER ALLOY COPPER
End Contact Plating GOLD GOLD OVER NICKEL
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Number of Switch Sections 8 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 16
Solderability REFLOW
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Gold (Au)
Terminal Material COPPER ALLOY BRASS
Base Number Matches 1 1
Actuator Angle 20 deg
Actuator Color WHITE
Body Color BLACK
Mounting Feature SURFACE MOUNT-STRAIGHT
Surface Mount NO
Termination Type SOLDER

Compare CHP-081A with alternatives

Compare SBP8102T with alternatives