CHG-2030
vs
953230-200-AR-PT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
30
|
30
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
3M
|
Contact Finish Mating |
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination |
|
MATTE TIN OVER NICKEL
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e3
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
SURFACE MOUNT
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare CHG-2030 with alternatives
Compare 953230-200-AR-PT with alternatives