CHC-CH4A-03-1332-CC
vs
CHC-CH4A-03-1332-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e0
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.473 mm
1.473 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
13300 Ω
13300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2025
2025
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.25%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CHC-CH4A-03-1332-CC with alternatives
Compare CHC-CH4A-03-1332-F with alternatives