CHB200W-48S3V3 vs PQ48033QNA25NRS feature comparison

CHB200W-48S3V3 Cincon Electronics Corporation

Buy Now Datasheet

PQ48033QNA25NRS SynQor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CINCON ELECTRONICS CO LTD SYNQOR INC
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P9 R-XDMA-P8
Length 61 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.64 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 82.5 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 4 1
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD OVER NICKEL

Compare CHB200W-48S3V3 with alternatives

Compare PQ48033QNA25NRS with alternatives