CH941C686KA80A4
vs
CH891C686KA30A4
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
68 µF
68 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CH941C686KA80A4 with alternatives
Compare CH891C686KA30A4 with alternatives