CH881C276KA80A4 vs CV771C276KA30A4 feature comparison

CH881C276KA80A4 Kyocera AVX Components

Buy Now Datasheet

CV771C276KA30A4 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 27 µF 27 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CH881C276KA80A4 with alternatives

Compare CV771C276KA30A4 with alternatives