CH811A394MA80A5 vs CH811A394MA80A8 feature comparison

CH811A394MA80A5 Kyocera AVX Components

Buy Now Datasheet

CH811A394MA80A8 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.39 µF 0.39 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.34 mm 6.34 mm
JESD-609 Code e0 e0
Length 38.2 mm 38.2 mm
Manufacturer Series CH CH
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series CH(SMT)SMPS CH(SMT)SMPS
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Width 12 mm 12 mm
Base Number Matches 1 1
Pbfree Code No
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape J BEND

Compare CH811A394MA80A5 with alternatives

Compare CH811A394MA80A8 with alternatives