CH5738B-20E3 vs CH5738B-20 feature comparison

CH5738B-20E3 Microsemi Corporation

Buy Now Datasheet

CH5738B-20 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-XUUC-N1 R-XUUC-N1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-XUUC-N1 R-XUUC-N1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 9 mV/°C

Compare CH5738B-20E3 with alternatives

Compare CH5738B-20 with alternatives