CH545C685MG80A0
vs
SMP5B689MANMT00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
API TECHNOLOGIES CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
6.8 µF
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Packing Method
TR
Reference Standard
MIL-PRF-49470
Compare CH545C685MG80A0 with alternatives
Compare SMP5B689MANMT00 with alternatives