CH532C275MA30A5 vs CH532C275MA80A5 feature comparison

CH532C275MA30A5 Kyocera AVX Components

Buy Now Datasheet

CH532C275MA80A5 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 4242 , 4242
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 2.7 µF 2.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13.64 mm 13.64 mm
JESD-609 Code e0 e0
Length 10.7 mm 10.7 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 4242 4242
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Width 10.7 mm 10.7 mm
Base Number Matches 1 1

Compare CH532C275MA30A5 with alternatives

Compare CH532C275MA80A5 with alternatives