CH5223-25E3 vs TC1N5223B.TB feature comparison

CH5223-25E3 Microsemi Corporation

Buy Now Datasheet

TC1N5223B.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description R-XUUC-N1 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-XUUC-N1 O-LALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Case Connection ISOLATED
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-35
JESD-609 Code e3
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Terminal Finish TIN

Compare CH5223-25E3 with alternatives

Compare TC1N5223B.TB with alternatives