CH4758A-37 vs 2EZ56D5E3 feature comparison

CH4758A-37 Microsemi Corporation

Buy Now Datasheet

2EZ56D5E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-XUUC-N1 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-XUUC-N1 O-PALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.19 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V 56 V
Reverse Current-Max 5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 9 mA
Base Number Matches 2 25
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-204AL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare CH4758A-37 with alternatives

Compare 2EZ56D5E3 with alternatives