CH3045-37E3
vs
MV1EZ110D1TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
R-XUUC-N1
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-XUUC-N1
O-PALF-W2
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
110 V
110 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
20%
1%
Working Test Current
2.3 mA
2.3 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AL
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare CH3045-37E3 with alternatives
Compare MV1EZ110D1TR with alternatives