CH3040B-37
vs
MQ1N4760URE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
R-XUUC-N1
O-LELF-R2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-XUUC-N1
O-LELF-R2
JESD-609 Code
e0
e3
Knee Impedance-Max
2000 Ω
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
68 V
68 V
Reverse Current-Max
10 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
UPPER
END
Voltage Temp Coeff-Max
61.2 mV/°C
Voltage Tol-Max
5%
10%
Working Test Current
3.7 mA
3.7 mA
Base Number Matches
2
2
Part Package Code
DO-213AB
Pin Count
2
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AB
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Compare CH3040B-37 with alternatives
Compare MQ1N4760URE3 with alternatives