CH3038B-37
vs
2EZ56D5E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
R-XUUC-N1
O-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-XUUC-N1
O-PALF-W2
JESD-609 Code
e0
e3
Knee Impedance-Max
2000 Ω
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.19 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
56 V
Reverse Current-Max
10 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Temp Coeff-Max
50.4 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
9 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare CH3038B-37 with alternatives
Compare 2EZ56D5E3 with alternatives