CH2G335M1012MSS vs 400MV3R3HPC feature comparison

CH2G335M1012MSS Samwha Electronics

Buy Now Datasheet

400MV3R3HPC SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.0414 mA 0.0514 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 49 mA 52 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Finish TIN TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CH2G335M1012MSS with alternatives

Compare 400MV3R3HPC with alternatives