CH233E2G-EPD-AA vs 56132-T20-33-0500 feature comparison

CH233E2G-EPD-AA Teka Interconnection Systems

Buy Now Datasheet

56132-T20-33-0500 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TEKA INTERCONNECTION SYSTEMS AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH SOLDER CLIPS POST LENGTH=0.200 INCH
Body Depth 0.095 inch 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN-PB ON NI
Contact Finish Termination GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 120u inch
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 66 66
Base Number Matches 1 2
Rohs Code No
Body Breadth 0.19 inch
Body Length 3.3 inch
Insulator Color BLACK
JESD-609 Code e0
Terminal Length 0.33 inch

Compare CH233E2G-EPD-AA with alternatives

Compare 56132-T20-33-0500 with alternatives