CH227B2G-E2D-BA
vs
TSHS-127-D-36-A-T-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TEKA INTERCONNECTION SYSTEMS
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH SOLDER CLIPS
ROHS COMPLIANT
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.12 inch
0.1 inch
Body Length
2.7 inch
2.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
Reference Standard
UL
UL
Terminal Length
0.105 inch
1.2 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
54
54
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
3 A
Compare CH227B2G-E2D-BA with alternatives
Compare TSHS-127-D-36-A-T-LF with alternatives