CH216G2G-EPD-BA vs TSHS-116-D-28-A-GT feature comparison

CH216G2G-EPD-BA Teka Interconnection Systems

Buy Now Datasheet

TSHS-116-D-28-A-GT Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TEKA INTERCONNECTION SYSTEMS MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH SOLDER CLIPS MATING PIN LENGTH=0.230 INCH
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.12 inch 0.1 inch
Body Length 1.6 inch 1.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 10u inch
Reference Standard UL UL
Terminal Length 0.51 inch 0.8 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 3 A

Compare CH216G2G-EPD-BA with alternatives

Compare TSHS-116-D-28-A-GT with alternatives