CH20-0033-17G vs CH20-0032-17G feature comparison

CH20-0033-17G MACOM

Buy Now Datasheet

CH20-0032-17G MACOM

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description PLASTIC, MS-012AA, SOIC-8 PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Insertion Loss-Max 0.5 dB 0.5 dB
Operating Frequency-Max 2000 MHz 960 MHz
Operating Frequency-Min 1700 MHz 824 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type BI-DIRECTIONAL COUPLER BI-DIRECTIONAL COUPLER
VSWR-Max 1.7 1.6
Base Number Matches 5 5

Compare CH20-0033-17G with alternatives

Compare CH20-0032-17G with alternatives