CH20-0032-17G-TR
vs
CH20-0032-17GRTR
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.01 dBm
|
|
Insertion Loss-Max |
0.5 dB
|
|
Operating Frequency-Max |
960 MHz
|
|
Operating Frequency-Min |
824 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
BI-DIRECTIONAL COUPLER
|
|
VSWR-Max |
1.6
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CH20-0032-17G-TR with alternatives
Compare CH20-0032-17GRTR with alternatives