CH20-0032-17G-TR vs MACPCC0002 feature comparison

CH20-0032-17G-TR TE Connectivity

Buy Now Datasheet

MACPCC0002 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Insertion Loss-Max 0.5 dB 0.5 dB
Operating Frequency-Max 960 MHz 960 MHz
Operating Frequency-Min 824 MHz 824 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type BI-DIRECTIONAL COUPLER BI-DIRECTIONAL COUPLER
VSWR-Max 1.6 1.6
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer MACOM
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare CH20-0032-17G-TR with alternatives

Compare MACPCC0002 with alternatives