CH20-0032-17G-TR vs CH20-0033-17GTR feature comparison

CH20-0032-17G-TR MACOM

Buy Now Datasheet

CH20-0033-17GTR MACOM

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Insertion Loss-Max 0.5 dB 0.5 dB
Operating Frequency-Max 960 MHz 2000 MHz
Operating Frequency-Min 824 MHz 1700 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type BI-DIRECTIONAL COUPLER BI-DIRECTIONAL COUPLER
VSWR-Max 1.6 1.7
Base Number Matches 2 2

Compare CH20-0032-17G-TR with alternatives

Compare CH20-0033-17GTR with alternatives