CH1N5294 vs JANTX1N5294UR-1 feature comparison

CH1N5294 Microsemi Corporation

Buy Now Datasheet

JANTX1N5294UR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIE
Package Description DIE-1 HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.40
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XUUC-N1 O-LELF-R2
JESD-609 Code e3 e0
Knee Impedance-Max 335000 Ω
Limiting Voltage-Max 1.2 V 1.2 V
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.475 W 0.5 W
Qualification Status Not Qualified Qualified
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN TIN LEAD
Terminal Form NO LEAD WRAP AROUND
Terminal Position UPPER END
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-213AB
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare CH1N5294 with alternatives

Compare JANTX1N5294UR-1 with alternatives