CH126E3E-E2D-BA
vs
TSHS-126-S-08-A-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
TEKA INTERCONNECTION SYSTEMS
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH SOLDER CLIPS
MATING PIN LENGTH=0.230 INCH
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.12 inch
0.1 inch
Body Length
2.6 inch
2.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Reference Standard
UL
UL
Terminal Length
0.22 inch
0.115 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
3 A
Compare CH126E3E-E2D-BA with alternatives
Compare TSHS-126-S-08-A-G with alternatives