CH0402-250RGFPT vs CH0402-250RGN feature comparison

CH0402-250RGFPT Vishay Intertechnologies

Buy Now Datasheet

CH0402-250RGN Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 24 Weeks
Samacsys Manufacturer Vishay
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Tape, Paper Waffle Pack
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 250 Ω 250 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 37 V 37 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CH0402-250RGFPT with alternatives

Compare CH0402-250RGN with alternatives